Direct

0524840510 | |
|---|---|
DigiKey Part Number | WM16264-ND |
Manufacturer | |
Manufacturer Product Number | 0524840510 |
Description | CONN RCPT 5POS IDC 26-28AWG TIN |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0524840510 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Detent Lock |
Packaging Bulk | Cable Termination IDC |
Part Status Obsolete | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 26-28 AWG |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 5 | Color Natural |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05KR-D6S-P | JST Sales America Inc. | 1.072 | 455-2675-ND | 0,45000 € | Direct |
| 173977-5 | TE Connectivity AMP Connectors | 17.774 | A98803-ND | 0,67000 € | Similar |




