0524840210 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


JST Sales America Inc.
In Stock: 1.177
Unit Price: 0,31000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 10.539
Unit Price: 0,25000 €
Datasheet
2 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG
0524840210
0524840210

0524840210

DigiKey Part Number
WM4280-ND
Manufacturer
Manufacturer Product Number
0524840210
Description
CONN RCPT 2POS IDC 26-28AWG TIN
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
0524840210 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
2
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Detent Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
26-28 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 693.537 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

693.537In Stock
Ships from WEC