0524782015 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 14.632
Unit Price: 3,17000 €
Datasheet
Image for 0524782015 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0524782015

DigiKey Part Number
900-0524782015-ND
Manufacturer
Manufacturer Product Number
0524782015
Description
CONN RCPT 20POS IDC 26-28AWG TIN
Customer Reference
Detailed Description
20 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
20
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.098" (2.50mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
26-28 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
35.4µin (0.90µm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes