
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Mated Stacking Heights | 4.5mm, 5.65mm, 7mm | |
Height Above Board | 0.140" (3.55mm) | |
Base Product Number |



