
0524653262 | |
|---|---|
DigiKey Part Number | 900-0524653262TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0524653262 |
Description | 0.8 BB HSG ASSY SMT 32CKT EMBSTP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0524653262 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 4.5mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.140" (3.55mm) |
Number of Positions 32 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 3,47300 € | 15.628,50 € |
| Unit Price without VAT: | 3,47300 € |
|---|---|
| Unit Price with VAT: | 4,13287 € |

