
0524652670 | |
|---|---|
DigiKey Part Number | 900-0524652670-ND |
Manufacturer | |
Manufacturer Product Number | 0524652670 |
Description | 0.8 BTB HSG ASSY SMT 26CKT EMBST |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0524652670 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 40.0µin (1.02µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 4.5mm |
Number of Positions 26 | Height Above Board 0.140" (3.55mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,99630 € | 996,30 € |
| Unit Price without VAT: | 0,99630 € |
|---|---|
| Unit Price with VAT: | 1,18560 € |

