524651870
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0524651870

DigiKey Part Number
900-0524651870TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0524651870
Description
0.8 BTB HSG ASSY SMT 18CKT EMBST
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
0524651870 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
18
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Mated Stacking Heights
4.5mm
Height Above Board
0.140" (3.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,76572 €6.125,76 €
Unit Price without VAT:0,76572 €
Unit Price with VAT:0,91121 €