
0524372871 | |
|---|---|
DigiKey Part Number | WM6755TR-ND - Tape & Reel (TR) WM6755CT-ND - Cut Tape (CT) WM6755DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524372871 |
Description | CONN FFC BOTTOM 28POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0524372871 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 28 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,53000 € | 25,30 € |
| 25 | 2,37120 € | 59,28 € |
| 50 | 2,25780 € | 112,89 € |
| 100 | 2,15000 € | 215,00 € |
| 250 | 2,01532 € | 503,83 € |
| 500 | 1,93508 € | 967,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,83467 € | 1.834,67 € |
| 2.000 | 1,74718 € | 3.494,36 € |
| 3.000 | 1,69796 € | 5.093,88 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |






