
0524372472 | |
|---|---|
DigiKey Part Number | 900-0524372472TR-ND - Tape & Reel (TR) 900-0524372472CT-ND - Cut Tape (CT) 900-0524372472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524372472 |
Description | CONN FFC BOTTOM 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0524372472 Models |
Category | Cable End Type Straight |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,41700 € | 14,17 € |
| 25 | 1,32840 € | 33,21 € |
| 50 | 1,26460 € | 63,23 € |
| 100 | 1,20420 € | 120,42 € |
| 250 | 1,12880 € | 282,20 € |
| 500 | 1,07490 € | 537,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,11049 € | 1.110,49 € |
| 2.000 | 1,05752 € | 2.115,04 € |
| 3.000 | 1,02771 € | 3.083,13 € |
| 5.000 | 0,99136 € | 4.956,80 € |
| 7.000 | 0,96813 € | 6.776,91 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |



