11 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0524181110

DigiKey Part Number
900-0524181110-ND
Manufacturer
Manufacturer Product Number
0524181110
Description
CONN RCPT 11P 0.079 TIN PCB R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
0524181110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Contact Finish - Mating
Series
Insulation Color
Natural
Packaging
Bulk
Insulation Height
0.124" (3.14mm)
Part Status
Active
Contact Length - Post
0.126" (3.20mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
1.5A
Number of Positions Loaded
All
Voltage Rating
125VAC
Pitch - Mating
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole, Right Angle
Contact Material
Phosphor Bronze
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 5.800 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.4000,49662 €5.164,85 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,49662 €
Unit Price with VAT:0,59098 €

Other Suppliers on DigiKey

5.800In Stock
Ships from WEC