5 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0524180510

DigiKey Part Number
900-0524180510-ND
Manufacturer
Manufacturer Product Number
0524180510
Description
CONN RCPT 5POS 0.079 TIN PCB R/A
Customer Reference
Detailed Description
5 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
0524180510 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Contact Finish - Mating
Series
Insulation Color
Natural
Packaging
Bulk
Insulation Height
0.124" (3.14mm)
Part Status
Obsolete
Contact Length - Post
0.126" (3.20mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
1.5A
Number of Positions Loaded
All
Voltage Rating
125VAC
Pitch - Mating
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole, Right Angle
Contact Material
Phosphor Bronze
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 6.241 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6.241In Stock
Ships from WEC