Image for 0523653091 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0523653091

DigiKey Part Number
900-0523653091TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0523653091
Description
CONN RCPT 30POS 0.039 TIN SMD
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tape & Reel (TR)
Insulation Height
0.157" (4.00mm)
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Forked
Contact Finish - Post
Tin
Style
Board to Board
Features
Solder Retention
Number of Positions
Current Rating (Amps)
0.5A
Number of Positions Loaded
All
Voltage Rating
50V
Pitch - Mating
Insulation Material
Polyamide (PA46), Nylon 4/6
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.057" (1.45mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.