
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) | Insulation Height 0.157" (4.00mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Board | Features Solder Retention |
Number of Positions | Current Rating (Amps) 0.5A |
Number of Positions Loaded All | Voltage Rating 50V |
Pitch - Mating | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.057" (1.45mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |

