cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0523650891

DigiKey Part Number
900-0523650891TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0523650891
Description
CONN RCPT 8POS 0.039 TIN SMD
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.057" (1.45mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
-
Insulation Height
0.157" (4.00mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Solder Retention
Current Rating (Amps)
0.5A
Voltage Rating
50V
Applications
-
Insulation Material
Polyamide (PA46), Nylon 4/6
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.