
0523163619 | |
|---|---|
DigiKey Part Number | 0523163619-ND |
Manufacturer | |
Manufacturer Product Number | 0523163619 |
Description | CONN PLUG 36POS STR IDC |
Customer Reference | |
Detailed Description | 36 Position Plug Connector Free Hanging (In-Line) IDC |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination IDC |
Packaging Tray | Features Shielded |
Part Status Obsolete | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug | Base Product Number |
Number of Positions 36 |

