



0522713079 | |
|---|---|
DigiKey Part Number | WM7967TR-ND - Tape & Reel (TR) WM7967CT-ND - Cut Tape (CT) WM7967DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522713079 |
Description | CONN FPC BOTTOM 30POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522713079 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.118" (3.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,78600 € | 17,86 € |
| 25 | 1,67440 € | 41,86 € |
| 50 | 1,59440 € | 79,72 € |
| 100 | 1,51810 € | 151,81 € |
| 250 | 1,42300 € | 355,75 € |
| 500 | 1,35508 € | 677,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,64340 € | 2.643,40 € |
| 2.000 | 2,51732 € | 5.034,64 € |
| 3.000 | 2,44637 € | 7.339,11 € |
| 5.000 | 2,35988 € | 11.799,40 € |
| 7.000 | 2,30458 € | 16.132,06 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |







