



0522712769 | |
|---|---|
DigiKey Part Number | WM10970TR-ND - Tape & Reel (TR) WM10970CT-ND - Cut Tape (CT) WM10970DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522712769 |
Description | CONN FPC BOTTOM 27POS 1MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522712769 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 27 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,84600 € | 18,46 € |
| 25 | 1,73040 € | 43,26 € |
| 50 | 1,64780 € | 82,39 € |
| 100 | 1,56900 € | 156,90 € |
| 250 | 1,47076 € | 367,69 € |
| 500 | 1,40056 € | 700,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,31237 € | 1.312,37 € |
| 2.000 | 1,24977 € | 2.499,54 € |
| 3.000 | 1,21455 € | 3.643,65 € |
| 5.000 | 1,17160 € | 5.858,00 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |


