



0522712269 | |
|---|---|
DigiKey Part Number | WM7947TR-ND - Tape & Reel (TR) WM7947CT-ND - Cut Tape (CT) WM7947DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522712269 |
Description | CONN FPC BOTTOM 22POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522712269 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 22 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,64800 € | 16,48 € |
| 25 | 1,54480 € | 38,62 € |
| 50 | 1,47080 € | 73,54 € |
| 100 | 1,40050 € | 140,05 € |
| 250 | 1,31276 € | 328,19 € |
| 500 | 1,25008 € | 625,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,82392 € | 3.823,92 € |
| 2.000 | 3,64151 € | 7.283,02 € |
| 3.000 | 3,53889 € | 10.616,67 € |
| 5.000 | 3,41376 € | 17.068,80 € |
| 7.000 | 3,33377 € | 23.336,39 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |



