
0522712179 | |
|---|---|
DigiKey Part Number | WM22013TR-ND - Tape & Reel (TR) WM22013CT-ND - Cut Tape (CT) WM22013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522712179 |
Description | CONN FPC BOTTOM 21POS 1MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 21 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522712179 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 21 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.118" (3.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,46200 € | 14,62 € |
| 25 | 1,36960 € | 34,24 € |
| 50 | 1,30420 € | 65,21 € |
| 100 | 1,24200 € | 124,20 € |
| 250 | 1,16416 € | 291,04 € |
| 500 | 1,10858 € | 554,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,96910 € | 969,10 € |
| 2.000 | 0,92287 € | 1.845,74 € |
| 3.000 | 0,89686 € | 2.690,58 € |
| 5.000 | 0,86514 € | 4.325,70 € |
| 7.000 | 0,84487 € | 5.914,09 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |







