
0522711879 | |
|---|---|
DigiKey Part Number | WM7963TR-ND - Tape & Reel (TR) WM7963CT-ND - Cut Tape (CT) WM7963DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522711879 |
Description | CONN FPC BOTTOM 18POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522711879 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.118" (3.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,33700 € | 13,37 € |
| 25 | 1,25320 € | 31,33 € |
| 50 | 1,19320 € | 59,66 € |
| 100 | 1,13620 € | 113,62 € |
| 250 | 1,06508 € | 266,27 € |
| 500 | 1,01420 € | 507,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,74248 € | 1.742,48 € |
| 2.000 | 1,65934 € | 3.318,68 € |
| 3.000 | 1,61257 € | 4.837,71 € |
| 5.000 | 1,55554 € | 7.777,70 € |
| 7.000 | 1,51908 € | 10.633,56 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |











