7 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
0522710769
0522710769

0522710769

DigiKey Part Number
WM7938TR-ND - Tape & Reel (TR)
WM7938CT-ND - Cut Tape (CT)
WM7938DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0522710769
Description
CONN FPC BOTTOM 7POS 1MM R/A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0522710769 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
7
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.118" (3.00mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyamide (PA46), Nylon 4/6
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
-
Actuator Color
-
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.640
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,88100 €8,81 €
250,82560 €20,64 €
500,78600 €39,30 €
1000,74850 €74,85 €
2500,70160 €175,40 €
5000,66810 €334,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,69068 €690,68 €
2.0000,65771 €1.315,42 €
3.0000,63916 €1.917,48 €
5.0000,61655 €3.082,75 €
7.0000,60210 €4.214,70 €
10.0000,58715 €5.871,50 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €