




0522710679 | |
|---|---|
DigiKey Part Number | WM7955TR-ND - Tape & Reel (TR) WM7955CT-ND - Cut Tape (CT) WM7955DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522710679 |
Description | CONN FPC BOTTOM 6POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522710679 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.118" (3.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,72200 € | 7,22 € |
| 25 | 0,67680 € | 16,92 € |
| 50 | 0,64460 € | 32,23 € |
| 100 | 0,61360 € | 61,36 € |
| 250 | 0,57516 € | 143,79 € |
| 500 | 0,54770 € | 273,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51798 € | 517,98 € |
| 2.000 | 0,49325 € | 986,50 € |
| 3.000 | 0,47934 € | 1.438,02 € |
| 5.000 | 0,46238 € | 2.311,90 € |
| 7.000 | 0,45154 € | 3.160,78 € |
| 10.000 | 0,44033 € | 4.403,30 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |




















