



0522710469 | |
|---|---|
DigiKey Part Number | WM7937TR-ND - Tape & Reel (TR) WM7937CT-ND - Cut Tape (CT) WM7937DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522710469 |
Description | CONN FPC BOTTOM 4POS 1MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522710469 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.118" (3.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,71600 € | 7,16 € |
| 25 | 0,67080 € | 16,77 € |
| 50 | 0,63880 € | 31,94 € |
| 100 | 0,60830 € | 60,83 € |
| 250 | 0,57012 € | 142,53 € |
| 500 | 0,54290 € | 271,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53054 € | 530,54 € |
| 2.000 | 0,50521 € | 1.010,42 € |
| 3.000 | 0,49096 € | 1.472,88 € |
| 5.000 | 0,47359 € | 2.367,95 € |
| 7.000 | 0,46249 € | 3.237,43 € |
| 10.000 | 0,45100 € | 4.510,00 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |














