



0522073060 | |
|---|---|
DigiKey Part Number | WM3754TR-ND - Tape & Reel (TR) WM3754CT-ND - Cut Tape (CT) WM3754DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522073060 |
Description | CONN FFC FPC TOP 30POS 1MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522073060 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,94251 € | 1.942,51 € |
| 2.000 | 1,84987 € | 3.699,74 € |
| 3.000 | 1,79775 € | 5.393,25 € |
| 5.000 | 1,73419 € | 8.670,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,51300 € | 25,13 € |
| 25 | 2,35480 € | 58,87 € |
| 50 | 2,24240 € | 112,12 € |
| 100 | 2,13530 € | 213,53 € |
| 250 | 2,00164 € | 500,41 € |
| 500 | 1,90608 € | 953,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 2,25200 € | 22,52 € |
| 25 | 2,11120 € | 52,78 € |
| 50 | 2,01060 € | 100,53 € |
| 100 | 1,91440 € | 191,44 € |
| 250 | 1,79452 € | 448,63 € |
| 500 | 1,70886 € | 854,43 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |






