



0522072660 | |
|---|---|
DigiKey Part Number | WM10961TR-ND - Tape & Reel (TR) WM10961CT-ND - Cut Tape (CT) WM10961DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522072660 |
Description | CONN FFC FPC TOP 26POS 1MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522072660 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 26 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 2,07900 € | 20,79 € |
| 25 | 1,94920 € | 48,73 € |
| 50 | 1,85600 € | 92,80 € |
| 100 | 1,76730 € | 176,73 € |
| 250 | 1,65660 € | 414,15 € |
| 500 | 1,57752 € | 788,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,50807 € | 1.508,07 € |
| 2.000 | 1,43615 € | 2.872,30 € |
| 3.000 | 1,39567 € | 4.187,01 € |
| 5.000 | 1,34633 € | 6.731,65 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |



