
0522072585 | |
|---|---|
DigiKey Part Number | 900-0522072585TR-ND - Tape & Reel (TR) 900-0522072585CT-ND - Cut Tape (CT) 900-0522072585DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522072585 |
Description | CONN FFC FPC TOP 25POS 1MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522072585 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 25 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 2,06200 € | 20,62 € |
| 25 | 1,93280 € | 48,32 € |
| 50 | 1,84020 € | 92,01 € |
| 100 | 1,75230 € | 175,23 € |
| 250 | 1,64260 € | 410,65 € |
| 500 | 1,56418 € | 782,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,61631 € | 1.616,31 € |
| 2.000 | 1,53922 € | 3.078,44 € |
| 3.000 | 1,49585 € | 4.487,55 € |
| 5.000 | 1,44296 € | 7.214,80 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |






