0522072290 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 40
Unit Price: 1,88000 €
Datasheet

Similar


Würth Elektronik
In Stock: 570
Unit Price: 1,88000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,41752 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,37132 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,31555 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,03960 €
Datasheet
Image for 0522072290 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0522072290

DigiKey Part Number
900-0522072290TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0522072290
Description
CONN FFC FPC TOP 22POS 1MM R/A
Customer Reference
Detailed Description
22 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
22
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.106" (2.70mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin-Lead
Housing Material
Polyamide (PA46), Nylon 4/6
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
125V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes