
0522072285 | |
---|---|
DigiKey Part Number | 900-0522072285TR-ND - Tape & Reel (TR) 900-0522072285CT-ND - Cut Tape (CT) 900-0522072285DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522072285 |
Description | CONN FFC FPC TOP 22POS 1MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522072285 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 22 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,22000 € | 2,22 € |
10 | 1,88800 € | 18,88 € |
25 | 1,77000 € | 44,25 € |
50 | 1,68500 € | 84,25 € |
100 | 1,60460 € | 160,46 € |
250 | 1,50408 € | 376,02 € |
500 | 1,43226 € | 716,13 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,25273 € | 1.252,73 € |
2.000 | 1,19297 € | 2.385,94 € |
3.000 | 1,15935 € | 3.478,05 € |
5.000 | 1,11835 € | 5.591,75 € |
7.000 | 1,09216 € | 7.645,12 € |
Unit Price without VAT: | 2,22000 € |
---|---|
Unit Price with VAT: | 2,64180 € |