
0522072085 | |
|---|---|
DigiKey Part Number | 900-0522072085TR-ND - Tape & Reel (TR) 900-0522072085CT-ND - Cut Tape (CT) 900-0522072085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522072085 |
Description | CONN FFC FPC TOP 20POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522072085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,76400 € | 17,64 € |
| 25 | 1,65400 € | 41,35 € |
| 50 | 1,57480 € | 78,74 € |
| 100 | 1,49960 € | 149,96 € |
| 250 | 1,40568 € | 351,42 € |
| 500 | 1,33856 € | 669,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,35575 € | 1.355,75 € |
| 2.000 | 1,29108 € | 2.582,16 € |
| 3.000 | 1,25470 € | 3.764,10 € |
| 5.000 | 1,21033 € | 6.051,65 € |
| 7.000 | 1,18197 € | 8.273,79 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |













