


0039000215 | |
|---|---|
DigiKey Part Number | WM3697TR-ND - Tape & Reel (TR) WM3697CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000215 |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18500 € | 1,85 € |
| 25 | 0,17360 € | 4,34 € |
| 50 | 0,16520 € | 8,26 € |
| 100 | 0,15720 € | 15,72 € |
| 250 | 0,14736 € | 36,84 € |
| 500 | 0,14032 € | 70,16 € |
| 1.000 | 0,13363 € | 133,63 € |
| 2.500 | 0,12525 € | 313,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,17142 € | 1.028,52 € |
| 12.000 | 0,16324 € | 1.958,88 € |
| 18.000 | 0,15864 € | 2.855,52 € |
| 30.000 | 0,15302 € | 4.590,60 € |
| 42.000 | 0,14944 € | 6.276,48 € |
| 60.000 | 0,14573 € | 8.743,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |





















