MFR Recommended
Similar




0522071033 | |
|---|---|
DigiKey Part Number | WM10942TR-ND - Tape & Reel (TR) WM10942CT-ND - Cut Tape (CT) WM10942DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522071033 |
Description | CONN FFC FPC TOP 10POS 1MM R/A |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522071033 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Tin Bismuth |
Series | Housing Material Polyamide (PA), Nylon, Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyphenylene Sulfide (PPS) |
Part Status Obsolete | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 125V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 39.4µin (1.00µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0522071085 | Molex | 9.570 | 900-0522071085CT-ND | 1,27000 € | MFR Recommended |
| FFC3B11-10-T | GCT | 2.322 | 2073-FFC3B11-10-TCT-ND | 0,32000 € | Similar |
















