



0522070960 | |
|---|---|
DigiKey Part Number | WM10941TR-ND - Tape & Reel (TR) WM10941CT-ND - Cut Tape (CT) WM10941DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522070960 |
Description | CONN FFC FPC TOP 9POS 1MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522070960 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,90200 € | 9,02 € |
| 25 | 0,84560 € | 21,14 € |
| 50 | 0,80480 € | 40,24 € |
| 100 | 0,76640 € | 76,64 € |
| 250 | 0,71840 € | 179,60 € |
| 500 | 0,68410 € | 342,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04467 € | 1.044,67 € |
| 2.000 | 0,99482 € | 1.989,64 € |
| 3.000 | 0,96678 € | 2.900,34 € |
| 5.000 | 0,93257 € | 4.662,85 € |
| 7.000 | 0,91071 € | 6.374,97 € |
| 10.000 | 0,88811 € | 8.881,10 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |





