0522070633 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 17.700
Unit Price: 0,96000 €
Datasheet

Similar


GCT
In Stock: 3.870
Unit Price: 0,27000 €
Datasheet
6 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
0522070633
0522070633

0522070633

DigiKey Part Number
WM10938TR-ND - Tape & Reel (TR)
WM10938CT-ND - Cut Tape (CT)
WM10938DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0522070633
Description
CONN FFC FPC TOP 6POS 1MM R/A
Customer Reference
Detailed Description
6 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0522070633 Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Molex
Contact Finish
Tin Bismuth
Series
Housing Material
Polyamide (PA), Nylon, Glass Filled
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Polyphenylene Sulfide (PPS)
Part Status
Obsolete
Features
Solder Retention, Zero Insertion Force (ZIF)
Flat Flex Type
FFC, FPC
Voltage Rating
125V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Contacts, Top
Material Flammability Rating
UL94 V-0
Number of Positions
6
Current Rating (Amps)
1A
Pitch
0.039" (1.00mm)
Contact Finish Thickness
39.4µin (1.00µm)
Termination
Solder
Housing Color
White
FFC, FCB Thickness
0.30mm
Actuator Color
Brown
Height Above Board
0.106" (2.70mm)
Mating Cycles
30
Locking Feature
Slide Lock
Base Product Number
Cable End Type
Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0522070685Molex17.700900-0522070685CT-ND0,96000 €MFR Recommended
FFC3B11-06-TGCT3.8702073-FFC3B11-06-TCT-ND0,27000 €Similar
Obsolete
Marketplace Stock: 2.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.000In Stock
Ships from WEC