Similar
Similar
Similar
Similar
Similar
Similar
Similar

0522070490 | |
|---|---|
DigiKey Part Number | 900-0522070490TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0522070490 |
Description | CONN FFC FPC TOP 4POS 1MM R/A |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin-Lead |
Part Status Obsolete | Housing Material Polyamide (PA46), Nylon 4/6 |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Voltage Rating 125V |
Number of Positions 4 | Operating Temperature -20°C ~ 85°C |
Pitch 0.039" (1.00mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 1A |
FFC, FCB Thickness 0.30mm | Mating Cycles 10 |
Height Above Board 0.106" (2.70mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68610414122 | Würth Elektronik | 2.053 | 732-68610414122CT-ND | 0,60000 € | Similar |
| 68610414422 | Würth Elektronik | 1.884 | 732-68610414422CT-ND | 0,56000 € | Similar |
| 84952-4 | TE Connectivity AMP Connectors | 4.096 | A100834CT-ND | 1,04000 € | Similar |
| SFW4R-1STE1LF | Amphenol CS (FCI) | 22.740 | 609-1883-1-ND | 0,30000 € | Similar |
| SFW4R-5STE1LF | Amphenol CS (FCI) | 0 | SFW4R-5STE1LF-ND | 0,18928 € | Similar |








