
0521511510 | |
|---|---|
DigiKey Part Number | 0521511510-ND |
Manufacturer | |
Manufacturer Product Number | 0521511510 |
Description | CONN RCPT POKE-IN 15POS PCB RA |
Customer Reference | |
Detailed Description | 15 Position Receptacle Connector White Poke-In 26 AWG Through Hole, Right Angle, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 0521511510 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Mounting Type Through Hole, Right Angle, Press-Fit |
Series | Cable Termination Poke-In |
Packaging Tray | Wire Gauge 26 AWG |
Part Status Obsolete | Features Closed End |
Connector Type Receptacle | Contact Finish Tin |
Number of Positions 15 | Color White |
Cable Pitch 0.079" (2.00mm) | Number of Positions Loaded All |
Board-Side Pitch 0.079" (2.00mm) | Base Product Number |

