
0521511010 | |
|---|---|
DigiKey Part Number | 0521511010-ND |
Manufacturer | |
Manufacturer Product Number | 0521511010 |
Description | CONN RCPT POKE-IN 10POS PCB RA |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector White Poke-In 26 AWG Through Hole, Right Angle, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 0521511010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Number of Positions | 10 | |
Cable Pitch | 0.079" (2.00mm) | |
Board-Side Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle, Press-Fit | |
Cable Termination | Poke-In | |
Wire Gauge | 26 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |

