Image for 0521510710 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0521510710

DigiKey Part Number
0521510710-ND
Manufacturer
Manufacturer Product Number
0521510710
Description
CONN RCPT POKE 7P 26AWG PCB RA
Customer Reference
Detailed Description
7 Position Receptacle Connector White Poke-In 26 AWG Through Hole, Right Angle, Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
0521510710 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Molex
Mounting Type
Through Hole, Right Angle, Press-Fit
Series
Cable Termination
Poke-In
Packaging
Tray
Wire Gauge
26 AWG
Part Status
Obsolete
Features
Closed End
Connector Type
Receptacle
Contact Finish
Tin
Number of Positions
7
Color
White
Cable Pitch
0.079" (2.00mm)
Number of Positions Loaded
All
Board-Side Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.