Image for 0521510310 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0521510310

DigiKey Part Number
0521510310-ND
Manufacturer
Manufacturer Product Number
0521510310
Description
CONN RCPT POKE 3P 26AWG PCB RA
Customer Reference
Detailed Description
3 Position Receptacle Connector White Poke-In 26 AWG Through Hole, Right Angle, Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
0521510310 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Receptacle
Number of Positions
3
Cable Pitch
0.079" (2.00mm)
Board-Side Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Right Angle, Press-Fit
Cable Termination
Poke-In
Wire Gauge
26 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
-
Color
White
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.