0521471010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0521471010
0521471010
0521471010

0521471010

DigiKey Part Number
WM14643-ND
Manufacturer
Manufacturer Product Number
0521471010
Description
CONN IDC POKE-IN 10POS 26AWG PCB
Customer Reference
Detailed Description
10 Position Ribbon Cable Connector White Poke-In 26 AWG Through Hole, Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
0521471010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Ribbon Cable
Number of Positions
10
Cable Pitch
0.079" (2.00mm)
Board-Side Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Press-Fit
Cable Termination
Poke-In
Wire Gauge
26 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
35.4µin (0.90µm)
Color
White
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.