



0521470510 | |
|---|---|
DigiKey Part Number | WM20310-ND |
Manufacturer | |
Manufacturer Product Number | 0521470510 |
Description | CONN IDC POKE-IN 5POS 26AWG PCB |
Customer Reference | |
Detailed Description | 5 Position Ribbon Cable Connector White Poke-In 26 AWG Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 0521470510 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Mounting Type Through Hole, Press-Fit |
Series | Cable Termination Poke-In |
Packaging Tray | Wire Gauge 26 AWG |
Part Status Obsolete | Contact Finish Tin |
Connector Type Ribbon Cable | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Positions 5 | Color White |
Cable Pitch 0.079" (2.00mm) | Number of Positions Loaded All |
Board-Side Pitch 0.079" (2.00mm) | Base Product Number |

