3 Position Ribbon Cable Connector White Poke-In 26 AWG Through Hole, Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Ribbon Cable Connector White Poke-In 26 AWG Through Hole, Press-Fit
0521470310
0521470310

0521470310

DigiKey Part Number
WM20309-ND
Manufacturer
Manufacturer Product Number
0521470310
Description
CONN IDC POKE-IN 3POS 26AWG PCB
Customer Reference
Detailed Description
3 Position Ribbon Cable Connector White Poke-In 26 AWG Through Hole, Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
0521470310 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Ribbon Cable
Number of Positions
3
Cable Pitch
0.079" (2.00mm)
Board-Side Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Press-Fit
Cable Termination
Poke-In
Wire Gauge
26 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
35.4µin (0.90µm)
Color
White
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 117.438 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

117.438In Stock
Ships from WEC