Image for 0520891210 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0520891210

DigiKey Part Number
900-0520891210-ND
Manufacturer
Manufacturer Product Number
0520891210
Description
CONN FPC TOP 12POS 1MM R/A
Customer Reference
Detailed Description
12 Position FPC Connector Contacts, Top 0.039" (1.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.118" (3.00mm)
Manufacturer
Molex
Locking Feature
Slide Lock
Series
Cable End Type
Tapered
Packaging
Tray
Contact Material
Phosphor Bronze
Part Status
Obsolete
Contact Finish
Tin
Flat Flex Type
FPC
Housing Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Through Hole, Right Angle
Actuator Material
Polyester
Connector/Contact Type
Contacts, Top
Features
Zero Insertion Force (ZIF)
Number of Positions
12
Voltage Rating
50V
Pitch
0.039" (1.00mm)
Operating Temperature
-20°C ~ 80°C
Termination
Kinked Pin
Material Flammability Rating
UL94 V-0
FFC, FCB Thickness
0.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.