Similar
Similar

0520890519 | |
|---|---|
DigiKey Part Number | 0520890519-ND |
Manufacturer | |
Manufacturer Product Number | 0520890519 |
Description | CONN FPC TOP 5POS 1MM R/A |
Customer Reference | |
Detailed Description | 5 Position FPC Connector Contacts, Top 0.039" (1.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0520890519 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tray | Contact Finish Tin Bismuth |
Part Status Obsolete | Housing Material Polyamide (PA66), Nylon 6/6 |
Flat Flex Type FPC | Actuator Material Polyester |
Mounting Type Through Hole, Right Angle | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 5 | Operating Temperature -40°C ~ 85°C |
Pitch 0.039" (1.00mm) | Material Flammability Rating UL94 V-0 |
Termination Kinked Pin | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.118" (3.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLW5R-2C7LF | Amphenol CS (FCI) | 7.112 | 609-1816-ND | 0,13000 € | Similar |
| SLW5R-1C7LF | Amphenol CS (FCI) | 326 | 609-1930-ND | 0,28000 € | Similar |



