36 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.049" (1.25mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0520453645

DigiKey Part Number
0520453645-ND
Manufacturer
Manufacturer Product Number
0520453645
Description
CONN FFC VERT 36POS 1.25MM PCB
Customer Reference
Detailed Description
36 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.049" (1.25mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0520453645 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.315" (8.00mm)
Manufacturer
Molex
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tray
Contact Finish
Tin
Part Status
Obsolete
Housing Material
Polybutylene Terephthalate (PBT), Polyester
Flat Flex Type
FFC, FPC
Voltage Rating
200V
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
36
Current Rating (Amps)
1A
Pitch
0.049" (1.25mm)
Contact Finish Thickness
35.4µin (0.90µm)
Termination
Kinked Pin
Housing Color
Gray
FFC, FCB Thickness
0.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 3.458 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3.458In Stock
Ships from WEC