0520450545 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 14.055
Unit Price: 0,60000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,12278 €
Datasheet
5 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.049" (1.25mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0520450545

DigiKey Part Number
WM20306-ND
Manufacturer
Manufacturer Product Number
0520450545
Description
CONN FFC VERT 5POS 1.25MM PCB
Customer Reference
Detailed Description
5 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.049" (1.25mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0520450545 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
Through Hole
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
5
Pitch
0.049" (1.25mm)
Termination
Kinked Pin
FFC, FCB Thickness
0.30mm
Height Above Board
0.315" (8.00mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polybutylene Terephthalate (PBT), Polyester
Actuator Material
-
Features
-
Voltage Rating
200V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
35.4µin (0.90µm)
Housing Color
Gray
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 80.185 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

80.185In Stock
Ships from WEC