Similar
Similar




0520450445 | |
|---|---|
DigiKey Part Number | WM14630-ND |
Manufacturer | |
Manufacturer Product Number | 0520450445 |
Description | CONN FFC VERT 4POS 1.25MM PCB |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.049" (1.25mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0520450445 Models |
Category | Height Above Board 0.315" (8.00mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tray | Contact Finish Tin |
Part Status Obsolete | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Flat Flex Type FFC, FPC | Voltage Rating 200V |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Current Rating (Amps) 1A |
Pitch 0.049" (1.25mm) | Contact Finish Thickness 35.4µin (0.90µm) |
Termination Kinked Pin | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039532045 | Molex | 17.550 | WM2851-ND | 0,59000 € | Similar |
| 84534-4 | TE Connectivity AMP Connectors | 0 | A114551-ND | 0,12998 € | Similar |
| PCB-B-04-T-25 | Adam Tech | 14 | 2057-PCB-B-04-T-25-ND | 0,35000 € | Similar |




