0520443045 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 826
Unit Price: 2,74000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,76653 €
Datasheet
Image for 0520443045 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0520443045

DigiKey Part Number
WM20305-ND
Manufacturer
Manufacturer Product Number
0520443045
Description
CONN FFC FPC TOP 30POS 1.25MM RA
Customer Reference
Detailed Description
30 Position FFC, FPC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0520443045 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.197" (5.00mm)
Manufacturer
Molex
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tray
Contact Finish
Tin
Part Status
Obsolete
Housing Material
Polybutylene Terephthalate (PBT), Polyester
Flat Flex Type
FFC, FPC
Voltage Rating
200V
Mounting Type
Through Hole, Right Angle
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Contacts, Top
Material Flammability Rating
UL94 V-0
Number of Positions
30
Current Rating (Amps)
1A
Pitch
0.049" (1.25mm)
Contact Finish Thickness
35.4µin (0.90µm)
Termination
Kinked Pin
Housing Color
Gray
FFC, FCB Thickness
0.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0039532304Molex826WM2866-ND2,74000 €Similar
3-84533-0TE Connectivity AMP Connectors0A100276-ND0,76653 €Similar
Obsolete
This product is no longer manufactured. View Substitutes