0520441545 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 7.045
Unit Price: 1,55000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,33596 €
Datasheet
15 Position FFC, FPC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0520441545

DigiKey Part Number
WM20302-ND
Manufacturer
Manufacturer Product Number
0520441545
Description
CONN FFC FPC TOP 15POS 1.25MM RA
Customer Reference
Detailed Description
15 Position FFC, FPC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0520441545 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.197" (5.00mm)
Manufacturer
Molex
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tray
Contact Finish
Tin
Part Status
Obsolete
Housing Material
Polybutylene Terephthalate (PBT), Polyester
Flat Flex Type
FFC, FPC
Voltage Rating
200V
Mounting Type
Through Hole, Right Angle
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Contacts, Top
Material Flammability Rating
UL94 V-0
Number of Positions
15
Current Rating (Amps)
1A
Pitch
0.049" (1.25mm)
Contact Finish Thickness
35.4µin (0.90µm)
Termination
Kinked Pin
Housing Color
Gray
FFC, FCB Thickness
0.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0039532154Molex7.045WM19564-ND1,55000 €Similar
1-84533-5TE Connectivity AMP Connectors0A114993-ND0,33596 €Similar
Obsolete
Marketplace Stock: 35.315 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

35.315In Stock
Ships from WEC