0520441445 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 3.205
Unit Price: 1,21000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,28976 €
Datasheet
0520441445
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0520441445
0520441445
0520441445

0520441445

DigiKey Part Number
WM9318-ND
Manufacturer
Manufacturer Product Number
0520441445
Description
CONN FFC FPC TOP 14POS 1.25MM RA
Customer Reference
Detailed Description
14 Position FFC, FPC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0520441445 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
Through Hole, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
14
Pitch
0.049" (1.25mm)
Termination
Kinked Pin
FFC, FCB Thickness
0.30mm
Height Above Board
0.197" (5.00mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polybutylene Terephthalate (PBT), Polyester
Actuator Material
-
Features
-
Voltage Rating
200V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
35.4µin (0.90µm)
Housing Color
Gray
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 31.608 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

31.608In Stock
Ships from WEC