Similar

0520440545 | |
|---|---|
DigiKey Part Number | WM20300-ND |
Manufacturer | |
Manufacturer Product Number | 0520440545 |
Description | CONN FFC FPC TOP 5POS 1.25MM R/A |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0520440545 Models |
Category | Height Above Board 0.197" (5.00mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tray | Contact Finish Tin |
Part Status Obsolete | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Flat Flex Type FFC, FPC | Voltage Rating 200V |
Mounting Type Through Hole, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Current Rating (Amps) 1A |
Pitch 0.049" (1.25mm) | Contact Finish Thickness 35.4µin (0.90µm) |
Termination Kinked Pin | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039532054 | Molex | 1.672 | WM14523-ND | 0,60000 € | Similar |
| 84533-5 | TE Connectivity AMP Connectors | 5.469 | A114550-ND | 0,29000 € | Similar |













